Print Page
1590MM
Metal Enclosure, Diecast, Mounting Ribs, Small, Diecast Aluminum, 30.48 mm, 50 mm, 50 mm, IP54
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1590MMCopy |
| Newark Part No. | 45T1536 |
| Your Part Number | |
| Technical Datasheet |
128 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
| 5+ | $7.010 |
| 10+ | $6.520 |
| 25+ | $5.870 |
| 50+ | $5.600 |
| 100+ | $5.210 |
| 250+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1590MMCopy |
| Newark Part No. | 45T1536 |
| Technical Datasheet | |
| Enclosure Type | Small |
| Enclosure Material | Diecast Aluminum |
| External Height - Metric | 30.48mm |
| External Width - Metric | 50mm |
| External Depth - Metric | 50mm |
| IP Rating | IP54 |
| Body Color | Natural |
| NEMA Rating | NEMA 12K |
| External Height - Imperial | 1.2" |
| External Width - Imperial | 2" |
| External Depth - Imperial | 2" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
1590-RIBBED series (with internal ribs) diecast aluminium enclosure with no mounting flange and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 30.48mm |
| External Depth - Metric | 50mm |
| Body Color | Natural |
| External Height - Imperial | 1.2" |
| External Depth - Imperial | 2" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Diecast Aluminum |
|---|---|
| External Width - Metric | 50mm |
| IP Rating | IP54 |
| NEMA Rating | NEMA 12K |
| External Width - Imperial | 2" |
| Product Range | - |
Technical Docs (2)
Alternatives for 1590MM
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
