Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590FFLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J3306
Product Range1590 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.220 |
| 5+ | $37.480 |
| 10+ | $36.750 |
| 25+ | $36.010 |
| 50+ | $35.450 |
| 100+ | $34.160 |
| 250+ | $33.050 |
Price for:Each
Minimum: 1
Multiple: 1
$38.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590FFLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J3306
Product Range1590 Series
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminium
External Height - Metric67mm
External Width - Metric188mm
External Depth - Metric188mm
IP RatingIP54
IP RatingIP54
Body ColorNatural
NEMA RatingNEMA 12K
External Height - Imperial2.64"
External Width - Imperial7.4"
External Depth - Imperial7.4"
Product Range1590 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
67mm
External Depth - Metric
188mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
7.4"
Product Range
1590 Series
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
188mm
IP Rating
IP54
Body Color
Natural
External Height - Imperial
2.64"
External Depth - Imperial
7.4"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1590FFL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
