Print Page
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.510 |
| 5+ | $27.960 |
| 10+ | $27.410 |
| 25+ | $26.860 |
| 50+ | $26.450 |
| 100+ | $25.480 |
| 250+ | $24.660 |
Price for:Each
Minimum: 1
Multiple: 1
$28.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J3300
Product Range1590
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric188mm
External Width - Metric120mm
External Depth - Metric52mm
IP RatingIP54
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial7.4"
External Width - Imperial4.72"
External Depth - Imperial2.05"
Product Range1590
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
188mm
External Depth - Metric
52mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
1590
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
120mm
IP Rating
IP54
Body Color
Natural
External Height - Imperial
7.4"
External Depth - Imperial
2.05"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1590D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

