Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1590BX2FCopy |
| Newark Part No. | 99Y0470 |
| Product Range | 1590 Series |
| Also Known As | GTIN UPC EAN: 623980405469 |
| Your Part Number |
34 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.050 |
| 5+ | $26.840 |
| 10+ | $25.820 |
| 25+ | $24.890 |
| 50+ | $24.370 |
| 100+ | $23.980 |
Price for:Each
Minimum: 1
Multiple: 1
$29.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1590BX2FCopy |
| Newark Part No. | 99Y0470 |
| Product Range | 1590 Series |
| Also Known As | GTIN UPC EAN: 623980405469 |
| Enclosure Type | Small |
| Enclosure Material | Diecast Aluminum |
| External Height - Metric | 35.99mm |
| External Width - Metric | 70mm |
| External Depth - Metric | 253.9mm |
| IP Rating | IP54 |
| Body Color | Natural |
| NEMA Rating | - |
| External Height - Imperial | 1.42" |
| External Width - Imperial | 2.76" |
| External Depth - Imperial | 10" |
| Product Range | 1590 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged bottom plate and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 35.99mm |
| External Depth - Metric | 253.9mm |
| Body Color | Natural |
| External Height - Imperial | 1.42" |
| External Depth - Imperial | 10" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Diecast Aluminum |
|---|---|
| External Width - Metric | 70mm |
| IP Rating | IP54 |
| NEMA Rating | - |
| External Width - Imperial | 2.76" |
| Product Range | 1590 Series |
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
