Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.870 |
| 5+ | $29.610 |
| 10+ | $28.000 |
| 25+ | $26.470 |
| 50+ | $25.860 |
| 100+ | $25.430 |
Price for:Each
Minimum: 1
Multiple: 1
$33.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590BX2BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99Y3374
Product Range1590
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric34.5mm
External Width - Metric70mm
External Depth - Metric254mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.358"
External Width - Imperial2.76"
External Depth - Imperial10"
Product Range1590
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
34.5mm
External Depth - Metric
254mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.76"
Product Range
1590
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
70mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
1.358"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1590BX2BK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

