Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1589T6F1BKRRAM
Newark Part No.51R4069
Product Range1589-AM Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $315.220 |
| 5+ | $312.940 |
| 10+ | $309.330 |
| 25+ | $309.270 |
Price for:Each
Minimum: 1
Multiple: 1
$315.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589T6F1BKRRAM
Newark Part No.51R4069
Product Range1589-AM Series
No. of Outlets6Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric67.6mm
External Width - Metric483mm
Cable Length - Metric1.83m
Length - Imperial2.66"
External Width - Imperial19"
Cable Length - Imperial6ft
Product Range1589-AM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
External Width - Metric
483mm
Length - Imperial
2.66"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
67.6mm
Cable Length - Metric
1.83m
External Width - Imperial
19"
Product Range
1589-AM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
