Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1589T6F1BKRFCopy
Newark Part No.50H6202
Product Range1589-RF-RR Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.070 |
| 5+ | $78.930 |
| 10+ | $75.780 |
| 25+ | $69.570 |
| 50+ | $67.920 |
| 100+ | $65.140 |
| 250+ | $63.840 |
Price for:Each
Minimum: 1
Multiple: 1
$83.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589T6F1BKRFCopy
Newark Part No.50H6202
Product Range1589-RF-RR Series
No. of Outlets6Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric67.6mm
External Width - Metric483mm
Cable Length - Metric1.83m
Length - Imperial2.66"
External Width - Imperial19"
Cable Length - Imperial6ft
Product Range1589-RF-RR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1589T6F1BKRF from Hammond is a 1589-RF-RR series horizontal rackmount outlet strip with red pilot light with 20A circuit breaker. Available with 1U horizontal 19" rackmount installation and it is designed for power distribution from front of the unit.
- Overall dimension is 1.72inch x 19inch x 2.66inch(H x W x D), 6 front outlet, 6feet cord length
- Black painted steel rear and front finish
- CSA certified, standards C22.2 (no. 21-95 and No. 42-99)
- UL/cUL listed standard UL1363 file no E166039 and CSA C22.2 no. 308-14
- Heavy duty 12 gauge wire cord 12/3 SJT for extreme temperature ranges and integral moulded plug
- Heavy-duty black receptacles rated for 20A, 125VAC service(NEMA 5-20R, single T-slot)
- Integral moulded plug with NEMA 5-20P straight blade configuration
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
External Width - Metric
483mm
Length - Imperial
2.66"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
67.6mm
Cable Length - Metric
1.83m
External Width - Imperial
19"
Product Range
1589-RF-RR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
