Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1585T10A1SCopy
Newark Part No.50H6029
Product Range1585-6-7-8-S Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $164.440 |
| 5+ | $162.420 |
| 10+ | $160.800 |
| 25+ | $160.540 |
| 50+ | $158.470 |
Price for:Each
Minimum: 1
Multiple: 1
$164.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1585T10A1SCopy
Newark Part No.50H6029
Product Range1585-6-7-8-S Series
No. of Outlets10Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric1.2mm
External Width - Metric-
Cable Length - Metric1.83m
Length - Imperial48"
External Width - Imperial-
Cable Length - Imperial6ft
Product Range1585-6-7-8-S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
10Outlets
Current Rating
15A
External Width - Metric
-
Length - Imperial
48"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
120V
Length - Metric
1.2mm
Cable Length - Metric
1.83m
External Width - Imperial
-
Product Range
1585-6-7-8-S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
