Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1585H16C1Copy
Newark Part No.50H6024
Product Range1585 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $126.130 |
| 5+ | $120.900 |
| 10+ | $117.200 |
| 25+ | $115.880 |
| 50+ | $112.780 |
| 100+ | $111.340 |
Price for:Each
Minimum: 1
Multiple: 1
$126.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1585H16C1Copy
Newark Part No.50H6024
Product Range1585 Series
No. of Outlets16Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric1.22m
External Width - Metric41.05mm
Cable Length - Metric1.8m
Length - Imperial48"
External Width - Imperial1.62"
Cable Length - Imperial6ft
Product Range1585 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
16Outlets
Current Rating
15A
External Width - Metric
41.05mm
Length - Imperial
48"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
1.22m
Cable Length - Metric
1.8m
External Width - Imperial
1.62"
Product Range
1585 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
