Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1580H10B1Copy
Newark Part No.02E2466
Product Range1580 Series
Your Part Number
35 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $110.740 |
| 5+ | $100.880 |
| 10+ | $97.280 |
| 25+ | $94.540 |
| 50+ | $90.700 |
| 100+ | $88.360 |
Price for:Each
Minimum: 1
Multiple: 1
$110.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1580H10B1Copy
Newark Part No.02E2466
Product Range1580 Series
No. of Outlets10Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric265mm
External Width - Metric89mm
Cable Length - Metric4.57m
Length - Imperial10.4"
External Width - Imperial3.5"
Cable Length - Imperial15ft
Product Range1580 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
10Outlets
Current Rating
15A
External Width - Metric
89mm
Length - Imperial
10.4"
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
265mm
Cable Length - Metric
4.57m
External Width - Imperial
3.5"
Product Range
1580 Series
Technical Docs (1)
Alternatives for 1580H10B1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
