Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No155TCopy
Newark Part No.28Y0144
Product Range153-159 Series
Your Part Number
143 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.580 |
| 5+ | $12.370 |
| 10+ | $11.160 |
| 25+ | $10.460 |
| 50+ | $9.750 |
| 100+ | $9.570 |
| 250+ | $9.240 |
Price for:Each
Minimum: 1
Multiple: 1
$13.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No155TCopy
Newark Part No.28Y0144
Product Range153-159 Series
Technical Datasheet
DC Current Rating300mA
Inductance500mH
DC Resistance Max30ohm
Product Range153-159 Series
Impedance-
Inductor Case / Package-
Product Length2.38mm
Product Width1.38mm
Product Height1.38mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
30ohm
Impedance
-
Product Length
2.38mm
Product Height
1.38mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Inductance
500mH
Product Range
153-159 Series
Inductor Case / Package
-
Product Width
1.38mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
