Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1556FOOTBK-4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AK8499
Product Range1556 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 100+ | $5.950 |
| 250+ | $5.520 |
| 500+ | $5.180 |
| 1000+ | $4.920 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1556FOOTBK-4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AK8499
Product Range1556 Series
Enclosure MaterialABS
External Height - Metric5mm
External Width - Metric51mm
For Use WithHammond 1556 Series Enclosures
External Height - Imperial0.18"
External Width - Imperial2"
Product Range1556 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
ABS
External Width - Metric
51mm
External Height - Imperial
0.18"
Product Range
1556 Series
External Height - Metric
5mm
For Use With
Hammond 1556 Series Enclosures
External Width - Imperial
2"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1556FOOTBK-4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
