Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1555WGYCopy |
| Newark Part No. | 97AC9366 |
| Product Range | 1555 Series |
| Your Part Number | |
| Technical Datasheet |
119 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.240 |
| 5+ | $24.110 |
| 10+ | $22.570 |
| 25+ | $21.060 |
| 50+ | $20.190 |
| 100+ | $19.070 |
Price for:Each
Minimum: 1
Multiple: 1
$29.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1555WGYCopy |
| Newark Part No. | 97AC9366 |
| Product Range | 1555 Series |
| Technical Datasheet | |
| Enclosure Type | Small |
| Enclosure Material | ABS |
| External Height - Metric | 59.9mm |
| External Width - Metric | 180mm |
| External Depth - Metric | 180mm |
| IP Rating | IP66 |
| Body Color | Gray |
| NEMA Rating | - |
| External Height - Imperial | 2.36" |
| External Width - Imperial | 7.1" |
| External Depth - Imperial | 7.1" |
| Product Range | 1555 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Enclosure suitable for mounting printed circuit boards or DIN rail mounted components.
- 'Styled' lid version has three main advantages over flat lid (Hammond 1554 series)
- Smooth recessed surface on lid for a membrane keypad or label - standoffs moulded in the interior of the lid - designed for #6 self-tapping screws
- Moulded from general purpose material which carries a flammability rating of UL94-HB
- Gasketed lid with two-piece 'tongue and groove' construction provides protection against access of oil, dust and water
- Gasket is one piece made from high temperature, UL listed silicone
- Designed to meet NEMA Type 4, 4X, 6, 6P, 12, and 13 ratings
- Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly and disassembly
- All hardware is stainless steel to avoid corrosion caused by dissimilar metals
- Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
- Internal features are maximised for mounting options and vary with size
- IP66 rated
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 59.9mm |
| External Depth - Metric | 180mm |
| Body Color | Gray |
| External Height - Imperial | 2.36" |
| External Depth - Imperial | 7.1" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 180mm |
| IP Rating | IP66 |
| NEMA Rating | - |
| External Width - Imperial | 7.1" |
| Product Range | 1555 Series |
Technical Docs (2)
Alternatives for 1555WGY
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
