Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.640 |
| 25+ | $27.490 |
| 50+ | $25.820 |
| 100+ | $25.100 |
| 250+ | $24.380 |
Price for:Each
Minimum: 1
Multiple: 1
$29.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555P2GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC5544
Product Range1555
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric80.5mm
External Width - Metric120mm
External Depth - Metric120mm
IP RatingIP68
IP RatingIP68
Body ColorGrey
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial3.17"
External Width - Imperial4.72"
External Depth - Imperial4.72"
Product Range1555
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
80.5mm
External Depth - Metric
120mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
4.72"
Product Range
1555
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP68
Body Color
Grey
External Height - Imperial
3.17"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1555P2GY
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

