Print Page
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.540 |
| 5+ | $25.090 |
| 10+ | $24.290 |
| 25+ | $23.830 |
| 50+ | $23.150 |
| 100+ | $21.890 |
| 250+ | $21.440 |
Price for:Each
Minimum: 1
Multiple: 1
$25.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555J2F17GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84R4482
Product Range1555F
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric200.79mm
External Width - Metric90.79mm
External Depth - Metric37.7mm
IP RatingIP68
IP RatingIP68
Body ColorGrey
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial7.87"
External Width - Imperial3.57"
External Depth - Imperial1.48"
Product Range1555F
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
200.79mm
External Depth - Metric
37.7mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
3.57"
Product Range
1555F
Enclosure Material
Polycarbonate
External Width - Metric
90.79mm
IP Rating
IP68
Body Color
Grey
External Height - Imperial
7.87"
External Depth - Imperial
1.48"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1555J2F17GY
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

