Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1555GGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K5906
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.900 |
| 5+ | $19.550 |
| 10+ | $18.920 |
| 25+ | $18.570 |
| 50+ | $18.030 |
| 100+ | $17.060 |
| 250+ | $16.700 |
Price for:Each
Minimum: 1
Multiple: 1
$19.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555GGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K5906
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric120mm
External Width - Metric90mm
External Depth - Metric80mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial4.72"
External Width - Imperial3.54"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
120mm
External Depth - Metric
80mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
3.54"
Product Range
-
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
4.72"
External Depth - Imperial
3.15"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1555GGY
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
