Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.980 |
| 5+ | $23.550 |
| 10+ | $22.810 |
| 25+ | $22.380 |
| 50+ | $21.730 |
| 100+ | $20.560 |
| 250+ | $20.130 |
Price for:Each
Minimum: 1
Multiple: 1
$23.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555EF42GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AH1141
Product Range1555F
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric62mm
External Width - Metric90mm
External Depth - Metric90mm
IP RatingIP68
IP RatingIP68
Body ColorGrey
NEMA Rating-
External Height - Imperial2.44"
External Width - Imperial3.54"
External Depth - Imperial3.54"
Product Range1555F
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
62mm
External Depth - Metric
90mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
1555F
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP68
Body Color
Grey
External Height - Imperial
2.44"
External Depth - Imperial
3.54"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1555EF42GY
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

