Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.450 |
| 5+ | $22.050 |
| 10+ | $21.350 |
| 25+ | $20.950 |
| 50+ | $20.350 |
| 100+ | $19.240 |
| 250+ | $18.840 |
Price for:Each
Minimum: 1
Multiple: 1
$22.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555B2F22GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AH1139
Product Range1555F
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric42mm
External Width - Metric65mm
External Depth - Metric65mm
IP RatingIP68
IP RatingIP68
Body ColorGrey
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial1.65"
External Width - Imperial2.56"
External Depth - Imperial2.56"
Product Range1555F
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
42mm
External Depth - Metric
65mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
2.56"
Product Range
1555F
Enclosure Material
Polycarbonate
External Width - Metric
65mm
IP Rating
IP68
Body Color
Grey
External Height - Imperial
1.65"
External Depth - Imperial
2.56"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1555B2F22GY
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

