Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554YA2GYCLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ3202
Product Range1554 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.480 |
| 5+ | $86.470 |
| 10+ | $84.360 |
| 25+ | $82.620 |
Price for:Each
Minimum: 1
Multiple: 1
$95.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554YA2GYCLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ3202
Product Range1554 Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric119.9mm
External Width - Metric240mm
External Depth - Metric300mm
IP RatingIP68
IP RatingIP68
Body ColorLight Grey, Transparent
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial4.7"
External Width - Imperial9.5"
External Depth - Imperial11.81"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
119.9mm
External Depth - Metric
300mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
9.5"
Product Range
1554 Series
Enclosure Material
Polycarbonate
External Width - Metric
240mm
IP Rating
IP68
Body Color
Light Grey, Transparent
External Height - Imperial
4.7"
External Depth - Imperial
11.81"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1554YA2GYCL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
