Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554XGYCopy
Newark Part No.39AH9589
Product Range1554 Series
Your Part Number
253 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.010 |
| 5+ | $36.690 |
| 10+ | $34.210 |
| 25+ | $31.190 |
| 50+ | $29.810 |
| 100+ | $29.530 |
Price for:Each
Minimum: 1
Multiple: 1
$43.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554XGYCopy
Newark Part No.39AH9589
Product Range1554 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric89.9mm
External Width - Metric200mm
External Depth - Metric300mm
IP RatingIP66
Body ColorLight Gray
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial7.9"
External Depth - Imperial11.81"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
89.9mm
External Depth - Metric
300mm
Body Color
Light Gray
External Height - Imperial
3.54"
External Depth - Imperial
11.81"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.9"
Product Range
1554 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
