Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554WGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH3806
Product Range1554 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.310 |
| 5+ | $34.630 |
| 10+ | $33.950 |
| 25+ | $33.260 |
| 50+ | $32.750 |
| 100+ | $31.560 |
| 250+ | $30.530 |
Price for:Each
Minimum: 1
Multiple: 1
$35.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554WGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH3806
Product Range1554 Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric180mm
External Depth - Metric180mm
IP RatingIP66
IP RatingIP66
Body ColorLight Grey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial7.1"
External Depth - Imperial7.1"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
180mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.1"
Product Range
1554 Series
Enclosure Material
ABS
External Width - Metric
180mm
IP Rating
IP66
Body Color
Light Grey
External Height - Imperial
2.36"
External Depth - Imperial
7.1"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1554WGY
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
