Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554VBGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43Y2431
Product Range1554 Series
Your Part Number
7 In Stock
14 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.490 |
| 5+ | $42.650 |
| 10+ | $41.810 |
| 25+ | $40.970 |
| 50+ | $40.340 |
| 100+ | $38.870 |
| 250+ | $37.610 |
Price for:Each
Minimum: 1
Multiple: 1
$43.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554VBGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43Y2431
Product Range1554 Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric119mm
External Width - Metric160mm
External Depth - Metric239mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial4.69"
External Width - Imperial6.3"
External Depth - Imperial9.41"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
119mm
External Depth - Metric
239mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
6.3"
Product Range
1554 Series
Enclosure Material
ABS
External Width - Metric
160mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
4.69"
External Depth - Imperial
9.41"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1554VBGY
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
