Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554VALGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ3187
Product Range1554 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.040 |
| 25+ | $49.190 |
| 50+ | $46.190 |
| 100+ | $44.910 |
| 250+ | $43.630 |
Price for:Each
Minimum: 1
Multiple: 1
$53.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554VALGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ3187
Product Range1554 Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric59.944mm
External Width - Metric160.02mm
External Depth - Metric238.76mm
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial2.36"
External Width - Imperial6.3"
External Depth - Imperial9.4"
Product Range1554 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
59.944mm
External Depth - Metric
238.76mm
Body Color
Grey
External Height - Imperial
2.36"
External Depth - Imperial
9.4"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
ABS
External Width - Metric
160.02mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
6.3"
Product Range
1554 Series
Alternatives for 1554VALGY
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
