Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.370 |
| 5+ | $88.620 |
| 10+ | $86.880 |
| 25+ | $85.130 |
| 50+ | $83.820 |
| 100+ | $80.770 |
| 250+ | $78.150 |
Price for:Each
Minimum: 1
Multiple: 1
$90.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554MPB6BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4457
Product Range1554 PB
Enclosure TypePush Button
Enclosure MaterialPolycarbonate
No. of Switch Holes6Holes
External Height - Metric120mm
Cutout Diameter22mm
External Width - Metric160mm
Cover / Base ColorGrey
External Depth - Metric240mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial4.72"
External Width - Imperial6.3"
External Depth - Imperial9.45"
Product Range1554 PB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Push Button
No. of Switch Holes
6Holes
Cutout Diameter
22mm
Cover / Base Color
Grey
IP Rating
IP66
Body Color
Grey
External Height - Imperial
4.72"
External Depth - Imperial
9.45"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Height - Metric
120mm
External Width - Metric
160mm
External Depth - Metric
240mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
6.3"
Product Range
1554 PB
Alternatives for 1554MPB6B
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

