Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554HL2GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ3180
Product Range1554 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.930 |
| 5+ | $30.510 |
| 10+ | $28.850 |
| 25+ | $26.750 |
| 50+ | $26.110 |
| 100+ | $25.670 |
Price for:Each
Minimum: 1
Multiple: 1
$34.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554HL2GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ3180
Product Range1554 Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric45.72mm
External Width - Metric119.38mm
External Depth - Metric180.34mm
IP RatingIP68
IP RatingIP68
Body ColorGrey
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial1.8"
External Width - Imperial4.7"
External Depth - Imperial7.1"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45.72mm
External Depth - Metric
180.34mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
4.7"
Product Range
1554 Series
Enclosure Material
Polycarbonate
External Width - Metric
119.38mm
IP Rating
IP68
Body Color
Grey
External Height - Imperial
1.8"
External Depth - Imperial
7.1"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1554HL2GY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
