Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554APLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7258
Product Range1554 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554APLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7258
Product Range1554 Series
Panel TypeInner Panel
Panel MaterialGalvanised Steel
Body ColorNatural
For Use WithHammond 1554/55 A Series Enclosures
External Height - Metric42mm
External Width - Metric44mm
External Height - Imperial1.65"
External Width - Imperial1.73"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
42mm
External Height - Imperial
1.65"
Product Range
1554 Series
Panel Material
Galvanised Steel
For Use With
Hammond 1554/55 A Series Enclosures
External Width - Metric
44mm
External Width - Imperial
1.73"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1554APL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
