Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554AGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7257
Product Range1554 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.780 |
Price for:Each
Minimum: 1
Multiple: 1
$10.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554AGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7257
Product Range1554 Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric41mm
External Width - Metric51mm
External Depth - Metric52mm
IP Rating-
IP Rating-
Body ColorLight Grey
NEMA Rating-
External Height - Imperial1.6"
External Width - Imperial2"
External Depth - Imperial2.05"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
41mm
External Depth - Metric
52mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2"
Product Range
1554 Series
Enclosure Material
ABS
External Width - Metric
51mm
IP Rating
-
Body Color
Light Grey
External Height - Imperial
1.6"
External Depth - Imperial
2.05"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1554AGY
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
