Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553CBKCopy
Newark Part No.29T3642
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric33.02mm
External Width - Metric79mm
External Depth - Metric117mm
Body ColorBlack
NEMA Rating-
External Height - Imperial1.3"
External Width - Imperial3.11"
External Depth - Imperial4.62"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Ergonomical enclosure designed for hand-held comfort.
- Moulded in general purpose ABS plastic with an overmould, soft plastic grip
- Top cover is recessed for membrane display or keypad
- PC board standoffs are moulded into case
- Includes removable front panel and assembly hardware
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
33.02mm
External Depth - Metric
117mm
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
-
Enclosure Material
ABS
External Width - Metric
79mm
Body Color
Black
External Height - Imperial
1.3"
External Depth - Imperial
4.62"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1553CBK
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
