Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 5+ | $6.640 |
| 10+ | $5.570 |
| 25+ | $5.350 |
| 50+ | $4.690 |
| 100+ | $4.440 |
| 250+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551USB50BKCopy
Newark Part No.31AJ9665
Technical Datasheet
Accessory TypeReplacement Screw
Thread Size - Metric-
Thread Size - Imperial#2
For Use WithHammond 1551USB Series Enclosures
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Replacement Screw
Thread Size - Imperial
#2
Product Range
-
Thread Size - Metric
-
For Use With
Hammond 1551USB Series Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
