Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 10+ | $3.970 |
| 25+ | $3.900 |
| 50+ | $3.710 |
| 100+ | $3.430 |
| 250+ | $3.290 |
| 500+ | $3.240 |
| 1000+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551ACLRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43AC0549
Product Range1551MINI
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric15.5mm
External Width - Metric20mm
External Depth - Metric35mm
IP RatingIP54
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial0.61"
External Width - Imperial0.79"
External Depth - Imperial1.38"
Product Range1551MINI
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
15.5mm
External Depth - Metric
35mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
1551MINI
Enclosure Material
ABS
External Width - Metric
20mm
IP Rating
IP54
Body Color
Transparent
External Height - Imperial
0.61"
External Depth - Imperial
1.38"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1551ACLR
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

