Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1550Z120FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM7247
Product Range1550ZF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.160 |
| 5+ | $50.810 |
| 10+ | $48.650 |
| 25+ | $47.840 |
| 50+ | $47.300 |
| 100+ | $46.760 |
| 250+ | $45.680 |
Price for:Each
Minimum: 1
Multiple: 1
$52.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550Z120FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM7247
Product Range1550ZF Series
Enclosure TypeInstrument
Enclosure MaterialDiecast Aluminium
External Height - Metric171mm
External Width - Metric121mm
External Depth - Metric55mm
IP RatingIP66, IP67, IP68
IP RatingIP66, IP67, IP68
Body ColorNatural
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial6.73"
External Width - Imperial4.76"
External Depth - Imperial2.17"
Product Range1550ZF Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
171mm
External Depth - Metric
55mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
4.76"
Product Range
1550ZF Series
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
121mm
IP Rating
IP66, IP67, IP68
Body Color
Natural
External Height - Imperial
6.73"
External Depth - Imperial
2.17"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1550Z120F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
