Print Page
1550Z111FBK
Metal Enclosure, w/ Flange, Instrument, Diecast Aluminum, 115 mm, 65 mm, 55 mm, IP66, IP67, IP68
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1550Z111FBKCopy |
| Newark Part No. | 18AM0558 |
| Product Range | 1550ZF Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.710 |
| 5+ | $22.300 |
| 10+ | $20.700 |
| 25+ | $19.380 |
| 50+ | $18.050 |
| 100+ | $17.790 |
| 250+ | $17.520 |
Price for:Each
Minimum: 1
Multiple: 1
$25.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1550Z111FBKCopy |
| Newark Part No. | 18AM0558 |
| Product Range | 1550ZF Series |
| Technical Datasheet | |
| Enclosure Type | Instrument |
| Enclosure Material | Diecast Aluminum |
| External Height - Metric | 115mm |
| External Width - Metric | 65mm |
| External Depth - Metric | 55mm |
| IP Rating | IP66, IP67, IP68 |
| Body Color | Black |
| NEMA Rating | NEMA 4, 4X, 12, 13 |
| External Height - Imperial | 4.53" |
| External Width - Imperial | 2.56" |
| External Depth - Imperial | 2.17" |
| Product Range | 1550ZF Series |
| SVHC | No SVHC (04-Feb-2026) |
| Configurable | Yes |
Technical Specifications
| Enclosure Type | Instrument |
|---|---|
| External Height - Metric | 115mm |
| External Depth - Metric | 55mm |
| Body Color | Black |
| External Height - Imperial | 4.53" |
| External Depth - Imperial | 2.17" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Diecast Aluminum |
|---|---|
| External Width - Metric | 65mm |
| IP Rating | IP66, IP67, IP68 |
| NEMA Rating | NEMA 4, 4X, 12, 13 |
| External Width - Imperial | 2.56" |
| Product Range | 1550ZF Series |
| Configurable | Yes |
Technical Docs (1)
Alternatives for 1550Z111FBK
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
