Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1550Z109GASKETCopy |
| Newark Part No. | 31AJ9658 |
| Product Range | 1550Z Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 5+ | $5.190 |
| 10+ | $5.170 |
| 25+ | $5.140 |
| 50+ | $4.800 |
| 100+ | $4.660 |
| 250+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1550Z109GASKETCopy |
| Newark Part No. | 31AJ9658 |
| Product Range | 1550Z Series |
| Technical Datasheet | |
| Gasket / Seal Type | Replacement Gasket Kit |
| Gasket / Seal Material | Silicone |
| Gasket / Seal Length | 150mm |
| Product Range | 1550Z Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gasket / Seal Type | Replacement Gasket Kit |
|---|---|
| Gasket / Seal Length | 150mm |
| SVHC | No SVHC (04-Feb-2026) |
| Gasket / Seal Material | Silicone |
|---|---|
| Product Range | 1550Z Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
