Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 14R0907Copy |
| Newark Part No. | 50F8481 |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.570 |
| 5+ | $11.480 |
| 10+ | $10.840 |
| 25+ | $10.010 |
| 50+ | $9.800 |
| 100+ | $9.090 |
| 250+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$13.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 14R0907Copy |
| Newark Part No. | 50F8481 |
| Technical Datasheet | |
| Panel Type | Inner Panel |
| Panel Material | Steel |
| Body Color | White |
| For Use With | PJ Series Enclosure |
| External Height - Metric | 222.3mm |
| External Width - Metric | 175mm |
| External Height - Imperial | 8.8" |
| External Width - Imperial | 6.88" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 14R0907 is a white Inner Panel made of 14-gauge steel. It is ideal for use with 1414, EJ and PJ series enclosures.
Applications
Power Management
Technical Specifications
| Panel Type | Inner Panel |
|---|---|
| Body Color | White |
| External Height - Metric | 222.3mm |
| External Height - Imperial | 8.8" |
| Product Range | - |
| Panel Material | Steel |
|---|---|
| For Use With | PJ Series Enclosure |
| External Width - Metric | 175mm |
| External Width - Imperial | 6.88" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 14R0907
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
