Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No14R0505Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ3101
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 100+ | $8.860 |
| 250+ | $8.210 |
| 500+ | $7.710 |
| 1000+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14R0505Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ3101
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithPJ Series Enclosure
External Height - Metric124mm
External Width - Metric124mm
External Height - Imperial4.9"
External Width - Imperial4.88"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
124mm
External Height - Imperial
4.9"
Product Range
-
Panel Material
Steel
For Use With
PJ Series Enclosure
External Width - Metric
124mm
External Width - Imperial
4.88"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 14R0505
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
