Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1458B4
Newark Part No.97F9412
Your Part Number
Technical Datasheet
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.380 |
| 5+ | $48.190 |
| 10+ | $45.060 |
| 25+ | $41.260 |
Price for:Each
Minimum: 1
Multiple: 1
$56.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1458B4
Newark Part No.97F9412
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP31
Body ColorBlack
NEMA Rating-
External Height - Imperial4"
External Width - Imperial6"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
101.6mm
External Depth - Metric
102mm
Body Color
Black
External Height - Imperial
4"
External Depth - Imperial
4"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
6"
Product Range
-
Technical Docs (2)
Alternatives for 1458B4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate