Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.070 |
| 25+ | $94.230 |
| 50+ | $92.100 |
| 100+ | $89.540 |
| 250+ | $86.980 |
Price for:Each
Minimum: 1
Multiple: 1
$98.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457U2201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AJ7931
Product Range1457
Enclosure TypeMultipurpose
Enclosure MaterialExtruded Aluminium
External Height - Metric68.07mm
External Width - Metric191.01mm
External Depth - Metric219.96mm
IP RatingIP65
IP RatingIP65
Body ColorClear
NEMA Rating-
External Height - Imperial2.68"
External Width - Imperial7.52"
External Depth - Imperial8.66"
Product Range1457
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
68.07mm
External Depth - Metric
219.96mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.52"
Product Range
1457
Configurable
Yes
Enclosure Material
Extruded Aluminium
External Width - Metric
191.01mm
IP Rating
IP65
Body Color
Clear
External Height - Imperial
2.68"
External Depth - Imperial
8.66"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1457U2201
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

