Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.120 |
| 5+ | $80.970 |
| 10+ | $77.520 |
| 25+ | $76.230 |
| 50+ | $75.370 |
| 100+ | $74.510 |
| 250+ | $72.780 |
Price for:Each
Minimum: 1
Multiple: 1
$83.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457T2202Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4438
Product Range1457
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric56.98mm
External Width - Metric168.46mm
External Depth - Metric251.97mm
IP RatingIP65
IP RatingIP65
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.243"
External Width - Imperial6.63"
External Depth - Imperial9.92"
Product Range1457
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
56.98mm
External Depth - Metric
251.97mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.63"
Product Range
1457
Configurable
Yes
Enclosure Material
Extruded Aluminium
External Width - Metric
168.46mm
IP Rating
IP65
Body Color
Transparent
External Height - Imperial
2.243"
External Depth - Imperial
9.92"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1457T2202
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

