Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.440 |
| 25+ | $120.530 |
| 50+ | $117.800 |
| 100+ | $114.530 |
| 250+ | $111.260 |
Price for:Each
Minimum: 1
Multiple: 1
$125.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457T2201EBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC5523
Product Range1457-EMI
Enclosure TypeEMI/RFI Box
Enclosure MaterialAluminium
External Height - Metric54.61mm
External Width - Metric165.35mm
External Depth - Metric219.96mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.15"
External Width - Imperial6.51"
External Depth - Imperial8.66"
Product Range1457-EMI
No. of Switch Holes-
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
54.61mm
External Depth - Metric
219.96mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.51"
Product Range
1457-EMI
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Width - Metric
165.35mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
2.15"
External Depth - Imperial
8.66"
No. of Switch Holes
-
Configurable
Yes
Alternatives for 1457T2201EBK
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

