Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.350 |
| 5+ | $45.450 |
| 10+ | $44.560 |
| 25+ | $43.660 |
| 50+ | $42.990 |
| 100+ | $41.420 |
| 250+ | $40.080 |
Price for:Each
Minimum: 1
Multiple: 1
$46.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457N1601BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T1232
Product Range1457
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric160mm
External Width - Metric104mm
External Depth - Metric54.6mm
IP RatingIP65
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial6.3"
External Width - Imperial4.09"
External Depth - Imperial2.15"
Product Range1457
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
160mm
External Depth - Metric
54.6mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.09"
Product Range
1457
Configurable
Yes
Enclosure Material
Extruded Aluminium
External Width - Metric
104mm
IP Rating
IP65
Body Color
Black
External Height - Imperial
6.3"
External Depth - Imperial
2.15"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1457N1601BK
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

