Print Page
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.670 |
| 5+ | $77.940 |
| 10+ | $73.650 |
| 25+ | $69.820 |
| 50+ | $68.150 |
Price for:Each
Minimum: 1
Multiple: 1
$86.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456WL1WHBUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1189
Product Range1456
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric89mm
External Width - Metric515mm
External Depth - Metric291mm
IP RatingIP31
IP RatingIP31
Body ColorBeige, Blue
NEMA Rating-
External Height - Imperial3.5"
External Width - Imperial20.28"
External Depth - Imperial11.46"
Product Range1456
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
89mm
External Depth - Metric
291mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
20.28"
Product Range
1456
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
515mm
IP Rating
IP31
Body Color
Beige, Blue
External Height - Imperial
3.5"
External Depth - Imperial
11.46"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1456WL1WHBU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

