Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1456KK4WHCWW
Newark Part No.50H5780
Product Range1456CWW Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.750 |
| 5+ | $93.750 |
| 10+ | $92.080 |
| 25+ | $90.400 |
Price for:Each
Minimum: 1
Multiple: 1
$105.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456KK4WHCWW
Newark Part No.50H5780
Product Range1456CWW Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric109.5mm
External Width - Metric279mm
External Depth - Metric264mm
IP RatingIP31
Body ColorBeige, Brown
NEMA Rating-
External Height - Imperial4.31"
External Width - Imperial10.98"
External Depth - Imperial10.39"
Product Range1456CWW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
109.5mm
External Depth - Metric
264mm
Body Color
Beige, Brown
External Height - Imperial
4.31"
External Depth - Imperial
10.39"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
279mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
10.98"
Product Range
1456CWW Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate