Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1456FH2BKBKCopy
Newark Part No.81AC1663
Product Range1456 Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.440 |
| 5+ | $36.380 |
| 10+ | $35.580 |
| 25+ | $34.280 |
| 50+ | $33.550 |
| 100+ | $33.520 |
Price for:Each
Minimum: 1
Multiple: 1
$39.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456FH2BKBKCopy
Newark Part No.81AC1663
Product Range1456 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric56.1mm
External Width - Metric169.7mm
External Depth - Metric222.8mm
IP RatingIP31
Body ColorBlack
NEMA Rating-
External Height - Imperial2.21"
External Width - Imperial6.68"
External Depth - Imperial8.77"
Product Range1456 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
56.1mm
External Depth - Metric
222.8mm
Body Color
Black
External Height - Imperial
2.21"
External Depth - Imperial
8.77"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
169.7mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
6.68"
Product Range
1456 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
