Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455RALBK-10
Newark Part No.73J3558
Product Range1455 Series
Your Part Number
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.310 |
| 5+ | $33.980 |
| 10+ | $32.360 |
| 25+ | $29.590 |
| 50+ | $28.490 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$40.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455RALBK-10
Newark Part No.73J3558
Product Range1455 Series
Plate TypeEnd
Plate MaterialAluminum
Plate ColorBlack
For Use WithHammond 1455R1601 & 1455R2201 Extruded Aluminium Instrument Enclosures
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
End
Plate Color
Black
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
1455 Series
Plate Material
Aluminum
For Use With
Hammond 1455R1601 & 1455R2201 Extruded Aluminium Instrument Enclosures
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
