Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1455NSALBK-10Copy |
| Newark Part No. | 86AK7160 |
| Product Range | 1455 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.540 |
| 5+ | $23.140 |
| 10+ | $21.750 |
| 25+ | $20.210 |
| 50+ | $19.070 |
| 100+ | $17.880 |
Price for:Each
Minimum: 1
Multiple: 1
$27.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1455NSALBK-10Copy |
| Newark Part No. | 86AK7160 |
| Product Range | 1455 Series |
| Technical Datasheet | |
| Panel Type | End Panel |
| Panel Material | Aluminum |
| Body Color | Black |
| For Use With | Hammond 1455NS Series Extruded Aluminum Enclosures |
| External Height - Metric | - |
| External Width - Metric | - |
| External Height - Imperial | - |
| External Width - Imperial | - |
| Product Range | 1455 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Panel Type | End Panel |
|---|---|
| Body Color | Black |
| External Height - Metric | - |
| External Height - Imperial | - |
| Product Range | 1455 Series |
| Panel Material | Aluminum |
|---|---|
| For Use With | Hammond 1455NS Series Extruded Aluminum Enclosures |
| External Width - Metric | - |
| External Width - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
