Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.860 |
| 5+ | $38.110 |
| 10+ | $37.360 |
| 25+ | $36.610 |
| 50+ | $36.040 |
| 100+ | $34.730 |
| 250+ | $33.600 |
Price for:Each
Minimum: 1
Multiple: 1
$38.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455L801RDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC5488
Product Range1455
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric31mm
External Width - Metric108mm
External Depth - Metric80mm
IP Rating-
IP Rating-
Body ColorRed
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial4.25"
External Depth - Imperial3.15"
Product Range1455
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
31mm
External Depth - Metric
80mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.25"
Product Range
1455
Configurable
Yes
Enclosure Material
Aluminium
External Width - Metric
108mm
IP Rating
-
Body Color
Red
External Height - Imperial
1.22"
External Depth - Imperial
3.15"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1455L801RD
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

