Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.620 |
| 5+ | $15.340 |
| 10+ | $14.840 |
| 25+ | $14.560 |
| 50+ | $14.130 |
| 100+ | $13.350 |
| 250+ | $13.070 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$15.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455JPLBK-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1113
Product Range1455
Protective Boot TypeBezel
Protective Boot MaterialPlastic
For Use With1455J Extruded Aluminium Enclosures
External Height - Metric9mm
External Width - Metric30.13mm
External Depth - Metric81.13mm
Protective Boot ColorBlack
Product Range1455
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Bezel
For Use With
1455J Extruded Aluminium Enclosures
External Width - Metric
30.13mm
Protective Boot Color
Black
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Plastic
External Height - Metric
9mm
External Depth - Metric
81.13mm
Product Range
1455
Technical Docs (1)
Alternatives for 1455JPLBK-10
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

