Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455JPLBK-10Copy
Newark Part No.89C9396
Product Range1455 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.310 |
| 5+ | $18.720 |
| 10+ | $16.890 |
| 25+ | $15.520 |
| 50+ | $15.240 |
| 100+ | $14.180 |
| 250+ | $13.810 |
Price for:Each
Minimum: 1
Multiple: 1
$22.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455JPLBK-10Copy
Newark Part No.89C9396
Product Range1455 Series
Protective Boot TypeBezel
Protective Boot MaterialPlastic
For Use WithHammond 1455J Extruded Aluminium Enclosures
External Height - Metric9mm
External Width - Metric30.13mm
External Depth - Metric81.13mm
Protective Boot ColorBlack
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Bezel
For Use With
Hammond 1455J Extruded Aluminium Enclosures
External Width - Metric
30.13mm
Protective Boot Color
Black
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Plastic
External Height - Metric
9mm
External Depth - Metric
81.13mm
Product Range
1455 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
