Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455CS802Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK8128
Product Range1455 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.220 |
Price for:Each
Minimum: 1
Multiple: 1
$17.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455CS802Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK8128
Product Range1455 Series
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric54mm
External Width - Metric54mm
External Depth - Metric80mm
IP Rating-
IP Rating-
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.13"
External Width - Imperial2.13"
External Depth - Imperial3.15"
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Configurable-
Technical Specifications
Enclosure Type
Small
External Height - Metric
54mm
External Depth - Metric
80mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.13"
Product Range
1455 Series
Configurable
-
Enclosure Material
Aluminium
External Width - Metric
54mm
IP Rating
-
Body Color
Transparent
External Height - Imperial
2.13"
External Depth - Imperial
3.15"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1455CS802
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
