Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455CALRD-10Copy
Newark Part No.31AJ8221
Product Range1455 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.250 |
| 5+ | $25.150 |
| 10+ | $25.070 |
| 25+ | $24.980 |
| 50+ | $24.690 |
| 100+ | $24.240 |
| 250+ | $23.950 |
Price for:Each
Minimum: 1
Multiple: 1
$25.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455CALRD-10Copy
Newark Part No.31AJ8221
Product Range1455 Series
Plate TypeEnd
Plate MaterialAluminum
Plate ColorRed
For Use WithHammond 1455C Enclosures
External Depth - Metric9mm
External Width - Metric57.13mm
External Height - Metric26.13mm
External Depth - Imperial0.35"
External Width - Imperial2.25"
External Height - Imperial1.03"
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
End
Plate Color
Red
External Depth - Metric
9mm
External Height - Metric
26.13mm
External Width - Imperial
2.25"
Product Range
1455 Series
Plate Material
Aluminum
For Use With
Hammond 1455C Enclosures
External Width - Metric
57.13mm
External Depth - Imperial
0.35"
External Height - Imperial
1.03"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
